0.5mm x 3mm Slotted Screwdriver 7.95" (202.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 20 30

DigiKey Part Number
2172-982030-ND
Manufacturer
Manufacturer Product Number
98 20 30
Description
SCREWDRIVER 7/64" SLOT 4" SHAFT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 7.95" (202.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.5mm x 3mm
Length - Blade
3.94" (100.0mm)
Length - Overall
7.95" (202.0mm)
Features
Chrome Finish, Ergonomic, Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,042.75000₹1,042.75
5₹966.33800₹4,831.69
10₹935.30800₹9,353.08
25₹895.70400₹22,392.60
Manufacturers Standard Package