
DRS 3110 | |
|---|---|
DigiKey Part Number | 3746-DRS3110-ND |
Manufacturer | |
Manufacturer Product Number | DRS 3110 |
Description | SWITCH ROTARY BCD INVERSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.79000 | ₹303.79 |
| 10 | ₹264.64800 | ₹2,646.48 |
| 48 | ₹240.47813 | ₹11,542.95 |
| 96 | ₹230.39271 | ₹22,117.70 |
| 144 | ₹224.66236 | ₹32,351.38 |
| 288 | ₹215.14642 | ₹61,962.17 |
| 528 | ₹207.11294 | ₹1,09,355.63 |
| 1,008 | ₹198.83655 | ₹2,00,427.24 |
| 5,040 | ₹179.52893 | ₹9,04,825.81 |