
TS 21 N | |
|---|---|
DigiKey Part Number | 3746-TS21N-ND |
Manufacturer | |
Manufacturer Product Number | TS 21 N |
Description | SWITCH TACT 4.3MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹37.83400 | ₹378.34 |
| 25 | ₹35.29880 | ₹882.47 |
| 50 | ₹33.39780 | ₹1,669.89 |
| 100 | ₹31.55280 | ₹3,155.28 |
| 250 | ₹29.22684 | ₹7,306.71 |
| 500 | ₹27.58492 | ₹13,792.46 |
| 1,000 | ₹26.06226 | ₹26,062.26 |
| 5,000 | ₹23.02253 | ₹1,15,112.65 |