
TSLE 6868 R RA WNN | |
|---|---|
DigiKey Part Number | 3746-TSLE6868RRAWNNTR-ND - Tape & Reel (TR) 3746-TSLE6868RRAWNNCT-ND - Cut Tape (CT) 3746-TSLE6868RRAWNNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSLE 6868 R RA WNN |
Description | ILLUMINATED PUSHBUTTON SWITCH WA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹317.76000 | ₹317.76 |
| 10 | ₹266.41900 | ₹2,664.19 |
| 25 | ₹246.98000 | ₹6,174.50 |
| 100 | ₹220.03080 | ₹22,003.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹199.07457 | ₹69,676.10 |
| 700 | ₹188.97854 | ₹1,32,284.98 |
| 1,050 | ₹183.56843 | ₹1,92,746.85 |
| 1,750 | ₹177.26214 | ₹3,10,208.74 |
| 2,450 | ₹173.40964 | ₹4,24,853.62 |
| 3,500 | ₹169.57962 | ₹5,93,528.67 |