
B099QF3S-T | |
|---|---|
DigiKey Part Number | 1761-B099QF3S-TTR-ND - Tape & Reel (TR) 1761-B099QF3S-TCT-ND - Cut Tape (CT) 1761-B099QF3S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B099QF3S-T |
Description | 10GHZ SURFACE MOUNT BANDPASS FIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 2dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 4GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.170" L x 0.140" W (4.32mm x 3.56mm) | |
Height (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,030.79000 | ₹16,030.79 |
| 10 | ₹14,727.95400 | ₹1,47,279.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹12,032.64230 | ₹12,03,264.23 |