
C17AH470F-7ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C17AH470F-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17AH470F-7ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17AH470F-7ZN-X0T |
Description | HIGH-Q MLCC (AH): 1111, 47 PF (1 |
Customer Reference | |
Detailed Description | 47 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹783.69000 | ₹783.69 |
| 10 | ₹588.28300 | ₹5,882.83 |
| 50 | ₹510.30520 | ₹25,515.26 |
| 100 | ₹486.17000 | ₹48,617.00 |
| 500 | ₹445.29676 | ₹2,22,648.38 |
| 1,000 | ₹432.63371 | ₹4,32,633.71 |