
CSA-100-30X30X5-G-101-M | |
|---|---|
DigiKey Part Number | 1761-CSA-100-30X30X5-G-101-M-ND |
Manufacturer | |
Manufacturer Product Number | CSA-100-30X30X5-G-101-M |
Description | CSA-100-30X30X5-G-101-M FINISHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF Thin Film Capacitor Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±20% | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | 0.0054" (0.138mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹354.06950 | ₹35,406.95 |