
V30BZ222M8SX | |
|---|---|
DigiKey Part Number | 1761-1095-ND |
Manufacturer | |
Manufacturer Product Number | V30BZ222M8SX |
Description | CAP CER 2200PF 150V X7R NONS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 150V Ceramic Capacitor X7R 0303 (0808 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable, Single Layer | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0303 (0808 Metric) | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹519.24170 | ₹51,924.17 |
| 200 | ₹498.11645 | ₹99,623.29 |
| 300 | ₹487.53673 | ₹1,46,261.02 |
| 500 | ₹475.80772 | ₹2,37,903.86 |
| 700 | ₹468.94923 | ₹3,28,264.46 |
| 1,000 | ₹462.35166 | ₹4,62,351.66 |