9402-9SL-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₹683.83490
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₹1,315.39500
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₹683.83490
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₹1,315.39500
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₹1,315.39500
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₹660.45577
Datasheet
Image for 9402-9SL-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9402-9SL-1

DigiKey Part Number
1956-9402-9SL-1-ND
Manufacturer
Manufacturer Product Number
9402-9SL-1
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 ~ 18pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
5 ~ 18pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
500 @ 100MHz
Size / Dimension
0.141" Dia (3.58mm)
Height - Seated (Max)
0.040" (1.02mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Low Profile
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹1,315.39500₹65,769.75
Manufacturers Standard Package