9710-5SL-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₹1,493.00740
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₹1,576.14800
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 1,475
Unit Price: ₹1,351.20000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 99
Unit Price: ₹2,126.50000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₹777.74961
Datasheet
Image for 9710-5SL-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9710-5SL-1

DigiKey Part Number
1956-9710-5SL-1-ND
Manufacturer
Manufacturer Product Number
9710-5SL-1
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 ~ 50pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
10 ~ 50pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
250 @ 100MHz
Size / Dimension
0.225" Dia (5.72mm)
Height - Seated (Max)
0.060" (1.52mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Low Profile
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹1,572.17820₹78,608.91
Manufacturers Standard Package