
1206B102K202CT | |
|---|---|
DigiKey Part Number | 1763-1206B102K202CTTR-ND - Tape & Reel (TR) 1763-1206B102K202CT-ND - Cut Tape (CT) 1763-1206B102K202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B102K202CT |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.79000 | ₹303.79 |
| 10 | ₹212.93000 | ₹2,129.30 |
| 50 | ₹176.73660 | ₹8,836.83 |
| 100 | ₹165.54490 | ₹16,554.49 |
| 500 | ₹146.61140 | ₹73,305.70 |
| 1,000 | ₹145.71122 | ₹1,45,711.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹134.55350 | ₹3,36,383.75 |
| 5,000 | ₹130.81637 | ₹6,54,081.85 |