1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812N222K202NX080T

DigiKey Part Number
1763-1129-2-ND - Tape & Reel (TR)
1763-1129-1-ND - Cut Tape (CT)
1763-1129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812N222K202NX080T
Description
CAP CER 2200PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812N222K202NX080T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,225
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹451.69000₹451.69
10₹305.88700₹3,058.87
50₹277.09960₹13,854.98
100₹261.75640₹26,175.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹235.77154₹1,17,885.77
1,000₹224.07027₹2,24,070.27
1,500₹221.07559₹3,31,613.39
2,500₹217.99265₹5,44,981.62
3,500₹216.60775₹7,58,127.12
Manufacturers Standard Package