1100 pF ±5% 10000V (10kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560N112J103PT

DigiKey Part Number
1763-6560N112J103PTTR-ND - Tape & Reel (TR)
1763-6560N112J103PTCT-ND - Cut Tape (CT)
1763-6560N112J103PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6560N112J103PT
Description
CAPACITOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1100 pF ±5% 10000V (10kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.650" L x 0.598" W (16.50mm x 15.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.300" (7.62mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹4,557.73000₹4,557.73
10₹3,842.61800₹38,426.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹3,264.81438₹16,32,407.19
Manufacturers Standard Package