
7565N392J103NT | |
|---|---|
DigiKey Part Number | 1763-7565N392J103NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7565N392J103NT |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 10000V (10kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.752" L x 0.650" W (19.10mm x 16.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.300" (7.62mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹9,829.35715 | ₹19,65,871.43 |