680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1808B681K302NTM

DigiKey Part Number
1763-1226-2-ND - Tape & Reel (TR)
1763-1226-1-ND - Cut Tape (CT)
1763-1226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS1808B681K302NTM
Description
CAP CER 680PF 250VAC X7R 1808
Customer Reference
Detailed Description
680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LS1808B681K302NTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2, Y3
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,095
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹126.73000₹126.73
10₹82.84200₹828.42
50₹65.49120₹3,274.56
100₹60.12360₹6,012.36
500₹51.06220₹25,531.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹46.85330₹70,279.95
3,000₹44.79265₹1,34,377.95
4,500₹43.76077₹1,96,923.46
7,500₹42.61682₹3,19,626.15
10,500₹41.94790₹4,40,452.95
15,000₹41.30426₹6,19,563.90
Manufacturers Standard Package