0505-(1313-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF0505X103K500KX057T

DigiKey Part Number
1763-1089-2-ND - Tape & Reel (TR)
1763-1089-1-ND - Cut Tape (CT)
1763-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF0505X103K500KX057T
Description
CAP CER 10000PF 50V BX 0505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
RF0505X103K500KX057T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,794
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹278.84000₹278.84
10₹194.65500₹1,946.55
50₹161.28340₹8,064.17
100₹150.96200₹15,096.20
500₹133.49702₹66,748.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹108.87606₹1,08,876.06
2,000₹107.99440₹2,15,988.80
Manufacturers Standard Package