
050523000221GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-050523000221GQTAF9LMTR-ND - Tape & Reel (TR) 1608-050523000221GQTAF9LMCT-ND - Cut Tape (CT) 1608-050523000221GQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050523000221GQTAF9LM |
Description | 0505 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.76400 | ₹647.64 |
| 50 | ₹50.52540 | ₹2,526.27 |
| 100 | ₹46.14570 | ₹4,614.57 |
| 500 | ₹38.72810 | ₹19,364.05 |
| 1,000 | ₹36.43386 | ₹36,433.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹34.01364 | ₹85,034.10 |
| 5,000 | ₹32.55434 | ₹1,62,771.70 |
| 7,500 | ₹31.82302 | ₹2,38,672.65 |
| 12,500 | ₹31.01267 | ₹3,87,658.38 |
| 17,500 | ₹30.53881 | ₹5,34,429.18 |
| 25,000 | ₹30.08283 | ₹7,52,070.75 |
