
0603J0160152FCT | |
|---|---|
DigiKey Part Number | 1608-0603J0160152FCTTR-ND - Tape & Reel (TR) 1608-0603J0160152FCT-ND - Cut Tape (CT) 1608-0603J0160152FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J0160152FCT |
Description | CAP CER 1500PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0160152FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹190.10000 | ₹190.10 |
| 10 | ₹127.94400 | ₹1,279.44 |
| 50 | ₹103.36200 | ₹5,168.10 |
| 100 | ₹95.76730 | ₹9,576.73 |
| 500 | ₹82.92622 | ₹41,463.11 |
| 1,000 | ₹78.95277 | ₹78,952.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹72.98607 | ₹2,91,944.28 |
| 8,000 | ₹70.76708 | ₹5,66,136.64 |
| 12,000 | ₹69.65506 | ₹8,35,860.72 |