0603J0250563KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.98641
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹29.60985
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹29.58353
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Direct


KYOCERA AVX
In Stock: 5,052
Unit Price: ₹32.62000
Datasheet

Direct


KEMET
In Stock: 8,890
Unit Price: ₹21.43000
Datasheet

Direct


YAGEO
In Stock: 6,487
Unit Price: ₹10.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹37.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 97,581
Unit Price: ₹32.62000
Datasheet

Upgrade


KEMET
In Stock: 7,328
Unit Price: ₹38.21000
Datasheet

Upgrade


KEMET
In Stock: 3,974
Unit Price: ₹38.21000
Datasheet

Upgrade


KEMET
In Stock: 28,616
Unit Price: ₹21.43000
Datasheet

Upgrade


YAGEO
In Stock: 620
Unit Price: ₹10.25000
Datasheet
0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250563KXT

DigiKey Part Number
0603J0250563KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250563KXT
Description
CAP CER 0.056UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250563KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.78164₹67,126.56
Manufacturers Standard Package