
0603J0500222KXT | |
|---|---|
DigiKey Part Number | 1608-0603J0500222KXTTR-ND - Tape & Reel (TR) 1608-0603J0500222KXTCT-ND - Cut Tape (CT) 1608-0603J0500222KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J0500222KXT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500222KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.43600 | ₹364.36 |
| 50 | ₹27.58300 | ₹1,379.15 |
| 100 | ₹24.86200 | ₹2,486.20 |
| 500 | ₹20.26422 | ₹10,132.11 |
| 1,000 | ₹18.84407 | ₹18,844.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.71501 | ₹66,860.04 |
| 8,000 | ₹15.92351 | ₹1,27,388.08 |
| 12,000 | ₹15.52720 | ₹1,86,326.40 |
| 20,000 | ₹15.08775 | ₹3,01,755.00 |
| 28,000 | ₹14.83088 | ₹4,15,264.64 |
| 40,000 | ₹14.58375 | ₹5,83,350.00 |