Upgrade
Upgrade
Upgrade

0603J0630103KDT | |
|---|---|
DigiKey Part Number | 0603J0630103KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630103KDT |
Description | CAP CER 10000PF 63V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630103KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630103JDT | Knowles Syfer | 0 | 0603J0630103JDT-ND | ₹35.18348 | Upgrade |
| 0603J1000103JDT | Knowles Syfer | 0 | 0603J1000103JDT-ND | ₹35.18348 | Upgrade |
| 0603J1000103KDT | Knowles Syfer | 0 | 0603J1000103KDT-ND | ₹23.80896 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹23.80896 | ₹95,235.84 |
