0603J0630221JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹37.77271
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹19.98584
Datasheet

Upgrade


Knowles Syfer
In Stock: 6,950
Unit Price: ₹111.82000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹19.98584
Datasheet

Upgrade


Knowles Syfer
In Stock: 7,225
Unit Price: ₹61.50000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹23.82230
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹28.09418
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹33.58144
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹51.95516
Datasheet

Upgrade


KEMET
In Stock: 3,293
Unit Price: ₹64.30000
Datasheet

Upgrade


KEMET
In Stock: 70,025
Unit Price: ₹27.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹8.77067
Datasheet
220 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630221JCT

DigiKey Part Number
0603J0630221JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630221JCT
Description
CAP CER 220PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630221JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.91897₹63,675.88
Manufacturers Standard Package