0603J1000222JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 7,840
Unit Price: ₹61.50000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹26.08323
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹26.04362
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹24.92796
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹21.52061
Datasheet

Direct


KEMET
In Stock: 732
Unit Price: ₹38.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 43,031
Unit Price: ₹21.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.11697
Datasheet

Similar


KEMET
In Stock: 5,362
Unit Price: ₹131.39000
Datasheet

Similar


KEMET
In Stock: 7,147
Unit Price: ₹79.21000
Datasheet

Similar


KEMET
In Stock: 16,098
Unit Price: ₹32.62000
Datasheet

Similar


KEMET
In Stock: 79,564
Unit Price: ₹30.75000
Datasheet

Similar


TDK
In Stock: 42,830
Unit Price: ₹17.71000
Datasheet
2200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000222JXT

DigiKey Part Number
0603J1000222JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000222JXT
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000222JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.78164₹67,126.56
Manufacturers Standard Package