0603J1000820KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹72.64128
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.04505
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹21.86959
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹76.68113
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹40.11704
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹21.85608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹20.71385
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹20.80797
Datasheet

Upgrade


KEMET
In Stock: 3,084
Unit Price: ₹27.02000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹1.88119
Datasheet

Upgrade


TDK
In Stock: 150
Unit Price: ₹13.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.26118
Datasheet
82 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000820KAT

DigiKey Part Number
0603J1000820KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000820KAT
Description
CAP CER 82PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000820KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹19.68904₹78,756.16
Manufacturers Standard Package