
0603J2000222JXT | |
|---|---|
DigiKey Part Number | 1608-0603J2000222JXTTR-ND - Tape & Reel (TR) 1608-0603J2000222JXTCT-ND - Cut Tape (CT) 1608-0603J2000222JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J2000222JXT |
Description | CAP CER 2200PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2000222JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.66500 | ₹346.65 |
| 50 | ₹26.27840 | ₹1,313.92 |
| 100 | ₹23.67860 | ₹2,367.86 |
| 500 | ₹19.29882 | ₹9,649.41 |
| 1,000 | ₹17.94669 | ₹17,946.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.91897 | ₹63,675.88 |
| 8,000 | ₹15.16532 | ₹1,21,322.56 |
| 12,000 | ₹14.78776 | ₹1,77,453.12 |
| 20,000 | ₹14.36928 | ₹2,87,385.60 |
| 28,000 | ₹14.12467 | ₹3,95,490.76 |
| 40,000 | ₹13.88923 | ₹5,55,569.20 |
| 48,000 | ₹13.77769 | ₹6,61,329.12 |