
0603J250P600BUT | |
|---|---|
DigiKey Part Number | 1608-0603J250P600BUTTR-ND - Tape & Reel (TR) 1608-0603J250P600BUTCT-ND - Cut Tape (CT) 1608-0603J250P600BUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J250P600BUT |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J250P600BUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.95600 | ₹279.56 |
| 50 | ₹20.91100 | ₹1,045.55 |
| 100 | ₹18.75830 | ₹1,875.83 |
| 500 | ₹15.11664 | ₹7,558.32 |
| 1,000 | ₹13.99095 | ₹13,990.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.70812 | ₹46,832.48 |