1.5 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J5001P50DCT

DigiKey Part Number
1608-0603J5001P50DCTTR-ND - Tape & Reel (TR)
1608-0603J5001P50DCT-ND - Cut Tape (CT)
1608-0603J5001P50DCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J5001P50DCT
Description
CAP CER 1.5PF 500V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J5001P50DCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,382
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹58.71000₹58.71
10₹36.43600₹364.36
50₹27.58300₹1,379.15
100₹24.86200₹2,486.20
500₹20.26422₹10,132.11
1,000₹18.84407₹18,844.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.71501₹66,860.04
8,000₹15.92351₹1,27,388.08
12,000₹15.52720₹1,86,326.40
20,000₹15.08775₹3,01,755.00
28,000₹14.83088₹4,15,264.64
40,000₹14.58375₹5,83,350.00
Manufacturers Standard Package