
0603Y2000101KXT | |
|---|---|
DigiKey Part Number | 1608-1370-2-ND - Tape & Reel (TR) 1608-1370-1-ND - Cut Tape (CT) 1608-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y2000101KXT |
Description | CAP CER 100PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000101KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.11300 | ₹381.13 |
| 50 | ₹28.90620 | ₹1,445.31 |
| 100 | ₹26.07340 | ₹2,607.34 |
| 500 | ₹21.30604 | ₹10,653.02 |
| 1,000 | ₹19.83184 | ₹19,831.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹17.62077 | ₹70,483.08 |
| 8,000 | ₹16.79899 | ₹1,34,391.92 |
| 12,000 | ₹16.38746 | ₹1,96,649.52 |
| 20,000 | ₹15.93122 | ₹3,18,624.40 |
| 28,000 | ₹15.66443 | ₹4,38,604.04 |
| 40,000 | ₹15.40775 | ₹6,16,310.00 |