0805J0250472JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹118.37884
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹62.94528
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹137.57670
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹73.01744
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹45.73383
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹137.57670
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹73.01744
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹45.73383
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Direct


YAGEO
In Stock: 6,502
Unit Price: ₹71.75000
Datasheet

Direct


KYOCERA AVX
In Stock: 15,350
Unit Price: ₹94.12000
Datasheet
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250472JCT

DigiKey Part Number
0805J0250472JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250472JCT
Description
CAP CER 4700PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250472JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹39.49440₹1,18,483.20
Manufacturers Standard Package