0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500104KDT

DigiKey Part Number
1608-0805J0500104KDTTR-ND - Tape & Reel (TR)
1608-0805J0500104KDTCT-ND - Cut Tape (CT)
1608-0805J0500104KDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0500104KDT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500104KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,545
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹172.39000₹172.39
10₹115.08500₹1,150.85
50₹92.49640₹4,624.82
100₹85.51680₹8,551.68
500₹73.70826₹36,854.13
1,000₹70.05630₹70,056.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹65.54175₹1,96,625.25
6,000₹63.33091₹3,79,985.46
9,000₹62.22329₹5,60,009.61
15,000₹60.99552₹9,14,932.80
Manufacturers Standard Package