0805J0500390FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹35.90519
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹35.90519
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.47091
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹86.86737
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹87.40847
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹65.49858
Datasheet

Direct


YAGEO
In Stock: 3,212
Unit Price: ₹21.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,707
Unit Price: ₹53.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹28.83291
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹34.56013
Datasheet

Upgrade


KEMET
In Stock: 13,193
Unit Price: ₹84.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,125
Unit Price: ₹45.66000
Datasheet
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500390FCT

DigiKey Part Number
0805J0500390FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500390FCT
Description
CAP CER 39PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500390FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹35.90519₹1,07,715.57
Manufacturers Standard Package