470 pF Feed Through Capacitor 50V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF Feed Through Capacitor 50V 0805 (2012 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

0805J0500471MATE03

DigiKey Part Number
1608-1339-2-ND - Tape & Reel (TR)
1608-1339-1-ND - Cut Tape (CT)
1608-1339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0500471MATE03
Description
CAP PASSTHRU 470PF 20% 50V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF Feed Through Capacitor 50V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500471MATE03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
470 pF
Tolerance
±20%
Voltage - Rated
50V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
AEC-Q200
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.045" (1.15mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,288
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹120.21000₹120.21
10₹78.36900₹783.69
50₹61.78240₹3,089.12
100₹56.64780₹5,664.78
500₹47.98520₹23,992.60
1,000₹45.30424₹45,304.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹41.99179₹1,25,975.37
6,000₹40.37051₹2,42,223.06
9,000₹39.55808₹3,56,022.72
15,000₹38.65747₹5,79,862.05
21,000₹38.13105₹8,00,752.05
Manufacturers Standard Package