10 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630100JCT

DigiKey Part Number
1608-0805J0630100JCTTR-ND - Tape & Reel (TR)
1608-0805J0630100JCT-ND - Cut Tape (CT)
1608-0805J0630100JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0630100JCT
Description
CAP CER 10PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630100JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,296
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹72.69000₹72.69
10₹45.38200₹453.82
50₹34.77700₹1,738.85
100₹31.50620₹3,150.62
500₹25.98026₹12,990.13
1,000₹24.27029₹24,270.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹22.16025₹66,480.75
6,000₹21.12760₹1,26,765.60
9,000₹20.61015₹1,85,491.35
15,000₹20.03661₹3,00,549.15
21,000₹19.70134₹4,13,728.14
30,000₹19.37871₹5,81,361.30
Manufacturers Standard Package