0805J0630153KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹30.64546
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹34.46608
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹32.24080
Datasheet

Upgrade


KEMET
In Stock: 1,759
Unit Price: ₹85.73000
Datasheet

Upgrade


KEMET
In Stock: 3,040
Unit Price: ₹40.07000
Datasheet

Upgrade


KEMET
In Stock: 8,390
Unit Price: ₹29.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.90171
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.41644
Datasheet

Upgrade


TDK
In Stock: 6,613
Unit Price: ₹13.98000
Datasheet
0.015 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630153KXT

DigiKey Part Number
0805J0630153KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0630153KXT
Description
CAP CER 0.015UF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630153KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹22.25064₹66,751.92
Manufacturers Standard Package