
0805J1000101JFT | |
|---|---|
DigiKey Part Number | 1608-1377-2-ND - Tape & Reel (TR) 1608-1377-1-ND - Cut Tape (CT) 1608-1377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000101JFT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000101JFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹65.78900 | ₹657.89 |
| 50 | ₹51.40140 | ₹2,570.07 |
| 100 | ₹46.94710 | ₹4,694.71 |
| 500 | ₹39.43632 | ₹19,718.16 |
| 1,000 | ₹37.11319 | ₹37,113.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹34.24306 | ₹1,02,729.18 |
| 6,000 | ₹32.83782 | ₹1,97,026.92 |
| 9,000 | ₹32.13374 | ₹2,89,203.66 |
| 15,000 | ₹31.35336 | ₹4,70,300.40 |
| 21,000 | ₹30.89693 | ₹6,48,835.53 |
| 30,000 | ₹30.45800 | ₹9,13,740.00 |