
0805J1K00101JCT | |
|---|---|
DigiKey Part Number | 1608-0805J1K00101JCTTR-ND - Tape & Reel (TR) 1608-0805J1K00101JCT-ND - Cut Tape (CT) 1608-0805J1K00101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1K00101JCT |
Description | CAP CER 100PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1K00101JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.38200 | ₹453.82 |
| 50 | ₹34.77700 | ₹1,738.85 |
| 100 | ₹31.50620 | ₹3,150.62 |
| 500 | ₹25.98026 | ₹12,990.13 |
| 1,000 | ₹24.27029 | ₹24,270.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.16025 | ₹66,480.75 |
| 6,000 | ₹21.12760 | ₹1,26,765.60 |
| 9,000 | ₹20.61015 | ₹1,85,491.35 |
| 15,000 | ₹20.03661 | ₹3,00,549.15 |
| 21,000 | ₹19.70134 | ₹4,13,728.14 |
| 30,000 | ₹19.37871 | ₹5,81,361.30 |