Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805Y1000103MJTE07 | |
|---|---|
DigiKey Part Number | 1608-0805Y1000103MJTE07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000103MJTE07 |
Description | CAP FEEDTHRU 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 1 A 0805 (2012 Metric), 3 PC Pad |
Category | Voltage - Rated 100V |
Manufacturer Knowles Syfer | Current 1 A |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 3 PC Pad |
Capacitance 10000 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000103MJTE07 | Knowles Syfer | 0 | 1608-0805J1000103MJTE07TR-ND | ₹31.03125 | Parametric Equivalent |
| 0805J1000103MXTE07 | Knowles Syfer | 0 | 1608-0805J1000103MXTE07TR-ND | ₹33.12949 | Parametric Equivalent |
| 0805Y1000103MXTE07 | Knowles Syfer | 0 | 1608-0805Y1000103MXTE07TR-ND | ₹38.96976 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹51.24143 | ₹1,53,724.29 |