0805Y2500331KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹33.63269
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹33.63269
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹25.66311
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹165.15790
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹87.45848
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹54.67160
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹51.16377
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹195.75925
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹103.46783
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹64.58007
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹60.42460
Datasheet
330 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2500331KDT

DigiKey Part Number
0805Y2500331KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2500331KDT
Description
CAP CER 330PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2500331KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹25.66311₹76,989.33
Manufacturers Standard Package