
111121500122GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1542-2-ND - Tape & Reel (TR) 1608-1542-1-ND - Cut Tape (CT) 1608-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111121500122GQTAF9LM |
Description | CAP CER 1200PF 150V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 150V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111121500122GQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹224.58000 | ₹224.58 |
| 10 | ₹153.57100 | ₹1,535.71 |
| 50 | ₹125.16740 | ₹6,258.37 |
| 100 | ₹116.39860 | ₹11,639.86 |
| 500 | ₹101.56902 | ₹50,784.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹96.97774 | ₹96,977.74 |
| 2,000 | ₹93.19672 | ₹1,86,393.44 |
| 3,000 | ₹91.30302 | ₹2,73,909.06 |
| 5,000 | ₹89.20342 | ₹4,46,017.10 |
| 7,000 | ₹87.97531 | ₹6,15,827.17 |
| 10,000 | ₹86.79428 | ₹8,67,942.80 |
