

111122K00180GQT | |
---|---|
DigiKey Part Number | 1608-1271-2-ND - Tape & Reel (TR) 1608-1271-1-ND - Cut Tape (CT) 1608-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00180GQT |
Description | CAP CER 18PF 2KV C0G/NP0 1111 |
Customer Reference | |
Detailed Description | 18 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00180GQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹120.69000 | ₹120.69 |
10 | ₹79.06700 | ₹790.67 |
50 | ₹62.65040 | ₹3,132.52 |
100 | ₹57.58340 | ₹5,758.34 |
500 | ₹49.01998 | ₹24,509.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹44.81370 | ₹44,813.70 |
2,000 | ₹42.68483 | ₹85,369.66 |
3,000 | ₹41.61817 | ₹1,24,854.51 |
5,000 | ₹40.43598 | ₹2,02,179.90 |
7,000 | ₹39.74474 | ₹2,78,213.18 |
10,000 | ₹39.07985 | ₹3,90,798.50 |
12,000 | ₹38.76489 | ₹4,65,178.68 |