
111122K00180GQTAF9LM | |
---|---|
DigiKey Part Number | 1608-1512-2-ND - Tape & Reel (TR) 1608-1512-1-ND - Cut Tape (CT) 1608-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00180GQTAF9LM |
Description | CAP CER 18PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00180GQTAF9LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹150.86000 | ₹150.86 |
10 | ₹100.80900 | ₹1,008.09 |
50 | ₹80.82440 | ₹4,041.22 |
100 | ₹74.67470 | ₹7,467.47 |
500 | ₹64.26728 | ₹32,133.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹61.04602 | ₹61,046.02 |
2,000 | ₹58.39403 | ₹1,16,788.06 |
3,000 | ₹57.06574 | ₹1,71,197.22 |
5,000 | ₹55.59313 | ₹2,77,965.65 |
7,000 | ₹54.73217 | ₹3,83,125.19 |
10,000 | ₹53.90378 | ₹5,39,037.80 |
12,000 | ₹53.51148 | ₹6,42,137.76 |