
1206J0500104KXT | |
|---|---|
DigiKey Part Number | 1608-1206J0500104KXTTR-ND - Tape & Reel (TR) 1608-1206J0500104KXTCT-ND - Cut Tape (CT) 1608-1206J0500104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J0500104KXT |
Description | CAP CER 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.46400 | ₹524.64 |
| 50 | ₹40.48000 | ₹2,024.00 |
| 100 | ₹36.78980 | ₹3,678.98 |
| 500 | ₹30.55942 | ₹15,279.71 |
| 1,000 | ₹28.63233 | ₹28,632.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹26.59827 | ₹66,495.68 |
| 5,000 | ₹25.37231 | ₹1,26,861.55 |
| 7,500 | ₹24.75803 | ₹1,85,685.23 |
| 12,500 | ₹24.07732 | ₹3,00,966.50 |
| 17,500 | ₹23.67931 | ₹4,14,387.92 |
| 25,000 | ₹23.29635 | ₹5,82,408.75 |