1206J0630333JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.19548
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹66.86394
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹66.76143
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹55.82550
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹34.33270
Datasheet

Upgrade


KEMET
In Stock: 2,530
Unit Price: ₹45.66000
Datasheet

Upgrade


YAGEO
In Stock: 9,373
Unit Price: ₹22.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,134
Unit Price: ₹29.82000
Datasheet

Similar


KEMET
In Stock: 2,386
Unit Price: ₹131.39000
Datasheet

Similar


TDK
In Stock: 16,918
Unit Price: ₹86.66000
Datasheet

Similar


TDK
In Stock: 1,859
Unit Price: ₹107.16000
Datasheet
0.033 µF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630333JXT

DigiKey Part Number
1206J0630333JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630333JXT
Description
CAP CER 0.033UF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630333JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹28.19548₹70,488.70
Manufacturers Standard Package