1206J0630562KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹116.60029
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹60.95818
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹34.98612
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹32.84918
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹307.20144
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹158.76360
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹90.03221
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹84.40676
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹50.44494
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹50.34057
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹38.74525
Datasheet
5600 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630562KXT

DigiKey Part Number
1206J0630562KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630562KXT
Description
CAP CER 5600PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630562KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹26.61020₹66,525.50
Manufacturers Standard Package