1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000102JFT

DigiKey Part Number
1608-1206J1000102JFTTR-ND - Tape & Reel (TR)
1608-1206J1000102JFTCT-ND - Cut Tape (CT)
1608-1206J1000102JFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J1000102JFT
Description
CAP CER 1000PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000102JFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹273.03000₹273.03
10₹188.88800₹1,888.88
50₹155.54600₹7,777.30
100₹145.23970₹14,523.97
500₹127.79156₹63,895.78
1,000₹122.39142₹1,22,391.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹116.68602₹2,91,715.05
5,000₹113.24429₹5,66,221.45
7,500₹111.51991₹8,36,399.32
Manufacturers Standard Package