1206J2000181KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹427.50755
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹220.20374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹124.45475
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹427.50755
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹220.20374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹124.45475
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹116.62526
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹427.50755
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹220.20374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹124.45475
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹116.62526
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹44.05983
Datasheet

Upgrade


KEMET
In Stock: 15
Unit Price: ₹101.57000
Datasheet

Upgrade


TDK
In Stock: 1,772
Unit Price: ₹21.43000
Datasheet
180 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000181KAT

DigiKey Part Number
1206J2000181KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000181KAT
Description
CAP CER 180PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000181KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹116.62526₹2,91,563.15
Manufacturers Standard Package