3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2503P90BCT

DigiKey Part Number
1608-1206J2503P90BCTTR-ND - Tape & Reel (TR)
1608-1206J2503P90BCT-ND - Cut Tape (CT)
1608-1206J2503P90BCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J2503P90BCT
Description
CAP CER 3.9PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2503P90BCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,480
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹168.67000₹168.67
10₹112.75500₹1,127.55
50₹90.48360₹4,524.18
100₹83.60650₹8,360.65
500₹72.00110₹36,000.55
1,000₹68.40877₹68,408.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹64.61554₹1,61,538.85
5,000₹62.32764₹3,11,638.20
7,500₹61.18133₹4,58,859.98
12,500₹59.91084₹7,48,885.50
Manufacturers Standard Package