100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2K00101JCT

DigiKey Part Number
1608-1206J2K00101JCTTR-ND - Tape & Reel (TR)
1608-1206J2K00101JCT-ND - Cut Tape (CT)
1608-1206J2K00101JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J2K00101JCT
Description
CAP CER 100PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2K00101JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,265
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹82.94000₹82.94
10₹52.27700₹522.77
50₹40.34960₹2,017.48
100₹36.65940₹3,665.94
500₹30.44760₹15,223.80
1,000₹28.52610₹28,526.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹26.49800₹66,245.00
5,000₹25.27521₹1,26,376.05
7,500₹24.66285₹1,84,971.38
12,500₹23.98384₹2,99,798.00
17,500₹23.58681₹4,12,769.17
25,000₹23.20499₹5,80,124.75
Manufacturers Standard Package