
1206J2K00101JCT | |
|---|---|
DigiKey Part Number | 1608-1206J2K00101JCTTR-ND - Tape & Reel (TR) 1608-1206J2K00101JCT-ND - Cut Tape (CT) 1608-1206J2K00101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J2K00101JCT |
Description | CAP CER 100PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2K00101JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.27700 | ₹522.77 |
| 50 | ₹40.34960 | ₹2,017.48 |
| 100 | ₹36.65940 | ₹3,665.94 |
| 500 | ₹30.44760 | ₹15,223.80 |
| 1,000 | ₹28.52610 | ₹28,526.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹26.49800 | ₹66,245.00 |
| 5,000 | ₹25.27521 | ₹1,26,376.05 |
| 7,500 | ₹24.66285 | ₹1,84,971.38 |
| 12,500 | ₹23.98384 | ₹2,99,798.00 |
| 17,500 | ₹23.58681 | ₹4,12,769.17 |
| 25,000 | ₹23.20499 | ₹5,80,124.75 |