1206J5000180KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹76.01145
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹40.01519
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹76.01145
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹40.01519
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹41.00520
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹62.04138
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Upgrade


KEMET
In Stock: 401
Unit Price: ₹94.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹45.37133
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,747
Unit Price: ₹64.30000
Datasheet
18 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000180KCT

DigiKey Part Number
1206J5000180KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000180KCT
Description
CAP CER 18PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000180KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹26.61020₹66,525.50
Manufacturers Standard Package